KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. High Brightness LEDs
                                                                                                  4. Multicolor High Brightness LEDs
                                                                                                  Print Page

                                                                                                  SML-LX1610RGBW/A

                                                                                                  High Brightness LED, RGB, QuasarBrite Series, Red, Green, Blue, 110 °, R 2.1V, G 3.5V, B 3.5V

                                                                                                  LUMEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LUMEX SML-LX1610RGBW/A
                                                                                                  ManufacturerLUMEX
                                                                                                  Manufacturer Part NoSML-LX1610RGBW/A
                                                                                                  Newark Part No.47P0810
                                                                                                  Product RangeQuasarBrite Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1000
                                                                                                  Multiple: 50
                                                                                                  $5,600.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LUMEX
                                                                                                  ManufacturerLUMEX
                                                                                                  Manufacturer Part NoSML-LX1610RGBW/A
                                                                                                  Newark Part No.47P0810
                                                                                                  Product RangeQuasarBrite Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeQuasarBrite Series
                                                                                                  LED ColorRed, Green, Blue
                                                                                                  Viewing Angle110°
                                                                                                  Forward Voltage @ TestR 2.1V, G 3.5V, B 3.5V
                                                                                                  Wavelength / ColourR 626nm, G 525nm, B 470nm
                                                                                                  Luminous Flux / ColourR 25lm, G 25lm, B 8lm
                                                                                                  Forward Current @ Test / ColourR 300mA, G 350mA, B 350mA
                                                                                                  Forward Current MaxR 350mA, G 500mA, B 500mA
                                                                                                  Power Dissipation PdR 3.5 W, G 3.5 W, B 3.5W
                                                                                                  MSLMSL 2A - 4 weeks
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The SML-LX1610RGBW/A is a 10.6mm x 10mm RGB High Power LED has 110° viewing angle. It supports wavelength of 626nm (red), 525nm (green) and 470nm (blue).

                                                                                                  • -30 to +85°C Operating temperature range

                                                                                                  Applications

                                                                                                  Consumer Electronics

                                                                                                  Warnings

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  QuasarBrite Series

                                                                                                  Viewing Angle

                                                                                                  110°

                                                                                                  Wavelength / Colour

                                                                                                  R 626nm, G 525nm, B 470nm

                                                                                                  Forward Current @ Test / Colour

                                                                                                  R 300mA, G 350mA, B 350mA

                                                                                                  Power Dissipation Pd

                                                                                                  R 3.5 W, G 3.5 W, B 3.5W

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  LED Color

                                                                                                  Red, Green, Blue

                                                                                                  Forward Voltage @ Test

                                                                                                  R 2.1V, G 3.5V, B 3.5V

                                                                                                  Luminous Flux / Colour

                                                                                                  R 25lm, G 25lm, B 8lm

                                                                                                  Forward Current Max

                                                                                                  R 350mA, G 500mA, B 500mA

                                                                                                  MSL

                                                                                                  MSL 2A - 4 weeks

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate