Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LX1610UPGC/A
Newark Part No.22M4354
Product RangeASTRA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1610UPGC/A
Newark Part No.22M4354
Product RangeASTRA Series
Technical Datasheet
Product RangeASTRA Series
LED ColorGreen
Wavelength Typ525nm
Viewing Angle110°
Luminous Flux @ Test25lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test3.5V
Luminous Intensity @ Test-
Power Dissipation Pd1.5W
Automotive Qualification Standard-
Technical Specifications
Product Range
ASTRA Series
Wavelength Typ
525nm
Luminous Flux @ Test
25lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Green
Viewing Angle
110°
Forward Current If Max
350mA
Forward Voltage @ Test
3.5V
Power Dissipation Pd
1.5W
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate