Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXL99SIC-TR/2
Newark Part No.91R0451
Technical Datasheet
Product Range-
LED ColorRed
Wavelength Typ635nm
Viewing Angle100°
Luminous Flux @ Test42lm
Forward Current If Max700mA
Forward Current @ Test500mA
Forward Voltage @ Test2.7V
Luminous Intensity @ Test-
Power Dissipation Pd1.65W
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
635nm
Luminous Flux @ Test
42lm
Forward Current @ Test
500mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Red
Viewing Angle
100°
Forward Current If Max
700mA
Forward Voltage @ Test
2.7V
Power Dissipation Pd
1.65W
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate