2. LED Lighting Components
                                                                                                  3. High Brightness LEDs
                                                                                                  4. White High Brightness LEDs
                                                                                                  Print Page

                                                                                                  MCEEZW-A1-0000-0000K035H

                                                                                                  High Brightness LED, XLamp MC-E EasyWhite Series, White, 110 °, 430 lm, 3500 K, 700 mA

                                                                                                  CREE LED
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CREE LED MCEEZW-A1-0000-0000K035H
                                                                                                  ManufacturerCREE LED
                                                                                                  Manufacturer Part NoMCEEZW-A1-0000-0000K035H
                                                                                                  Newark Part No.86R2564
                                                                                                  Product RangeXLamp MC-E EasyWhite Series
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Product Information

                                                                                                  CREE LED
                                                                                                  ManufacturerCREE LED
                                                                                                  Manufacturer Part NoMCEEZW-A1-0000-0000K035H
                                                                                                  Newark Part No.86R2564
                                                                                                  Product RangeXLamp MC-E EasyWhite Series
                                                                                                  Product RangeXLamp MC-E EasyWhite Series
                                                                                                  LED ColorWhite
                                                                                                  Viewing Angle110°
                                                                                                  Luminous Flux @ Test430lm
                                                                                                  CCT3500K
                                                                                                  Forward Current If Max700mA
                                                                                                  Forward Voltage @ Test3.2V
                                                                                                  Forward Current @ Test350mA
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  XLamp MC-E EasyWhite Series

                                                                                                  Viewing Angle

                                                                                                  110°

                                                                                                  CCT

                                                                                                  3500K

                                                                                                  Forward Voltage @ Test

                                                                                                  3.2V

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  LED Color

                                                                                                  White

                                                                                                  Luminous Flux @ Test

                                                                                                  430lm

                                                                                                  Forward Current If Max

                                                                                                  700mA

                                                                                                  Forward Current @ Test

                                                                                                  350mA

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG