2. LED Lighting Components
                                                                                                  3. High Brightness LEDs
                                                                                                  4. White High Brightness LEDs
                                                                                                  Print Page

                                                                                                  SML-LXL8047UWCTR/3

                                                                                                  High Brightness LED, TitanBrite Series, Cool White, 100 °, 160 lm, 6000 K, 1 A

                                                                                                  LUMEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LUMEX SML-LXL8047UWCTR/3
                                                                                                  ManufacturerLUMEX
                                                                                                  Manufacturer Part NoSML-LXL8047UWCTR/3
                                                                                                  Newark Part No.79R3152
                                                                                                  Product RangeTitanBrite Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)

                                                                                                  Product Information

                                                                                                  LUMEX
                                                                                                  ManufacturerLUMEX
                                                                                                  Manufacturer Part NoSML-LXL8047UWCTR/3
                                                                                                  Newark Part No.79R3152
                                                                                                  Product RangeTitanBrite Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeTitanBrite Series
                                                                                                  LED ColorCool White
                                                                                                  Viewing Angle100°
                                                                                                  Luminous Flux @ Test160lm
                                                                                                  CCT6000K
                                                                                                  Forward Current If Max1A
                                                                                                  Forward Voltage @ Test4.6V
                                                                                                  Forward Current @ Test700mA
                                                                                                  Power Dissipation Pd3W
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  TitanBrite Series

                                                                                                  Viewing Angle

                                                                                                  100°

                                                                                                  CCT

                                                                                                  6000K

                                                                                                  Forward Voltage @ Test

                                                                                                  4.6V

                                                                                                  Power Dissipation Pd

                                                                                                  3W

                                                                                                  LED Color

                                                                                                  Cool White

                                                                                                  Luminous Flux @ Test

                                                                                                  160lm

                                                                                                  Forward Current If Max

                                                                                                  1A

                                                                                                  Forward Current @ Test

                                                                                                  700mA

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG