2. LED Lighting Components
                                                                                                  3. LED Array Holders
                                                                                                  Print Page

                                                                                                  50-2100AN

                                                                                                  LED Adaptor, Chip-Lok®, Angled Reflector, 47.38mm, 90°C (194°F), Break Away Tab, White

                                                                                                  IDEAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IDEAL 50-2100AN
                                                                                                  IDEAL 50-2100AN
                                                                                                  IDEAL 50-2100AN
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No50-2100AN
                                                                                                  Newark Part No.39X0068
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$0.774
                                                                                                  Price for:Each
                                                                                                  Minimum: 5000
                                                                                                  Multiple: 500
                                                                                                  $3,870.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No50-2100AN
                                                                                                  Newark Part No.39X0068
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithIDEAL Chip-Lok: 50-2100NC, 50-2100SH, 50-2101CR, 50-2102CR, 50-2103CT, 50-2103NC, 50-2204CT, 50-2234C
                                                                                                  External Diameter47.38mm
                                                                                                  External Length-
                                                                                                  Holder TypeHolder
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 50-2100AN is a Chip-Lok™ LED Reflector Adaptor made of highly reflective white polycarbonate. Optically optimized with reflectors and arrays.

                                                                                                  • Single adaptor able to support several CoB arrays
                                                                                                  • Mounting standardization makes changes to other arrays simple

                                                                                                  Applications

                                                                                                  LED Lighting

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  IDEAL Chip-Lok: 50-2100NC, 50-2100SH, 50-2101CR, 50-2102CR, 50-2103CT, 50-2103NC, 50-2204CT, 50-2234C

                                                                                                  External Length

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Diameter

                                                                                                  47.38mm

                                                                                                  Holder Type

                                                                                                  Holder

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  ESG