2. LED Lighting Components
                                                                                                  3. LED Array Holders
                                                                                                  Print Page

                                                                                                  50-2300AN

                                                                                                  LED Adaptor, Chip-Lok®, 50mm, 90°C (194°F), M3, White, for use with CREE

                                                                                                  IDEAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IDEAL 50-2300AN
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No50-2300AN
                                                                                                  Newark Part No.43Y4627
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  961 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.848
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No50-2300AN
                                                                                                  Newark Part No.43Y4627
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithLEDIL Reflectors
                                                                                                  External Diameter50mm
                                                                                                  External Length-
                                                                                                  Holder TypeHolder
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 50-2300AN is a CHIP-LOK™ Reflector Adaptor for use with LEDIL reflectors. 50mm external diameter, optically efficient adaptor enables easy attachment of LEDIL reflectors with CHIP-LOK LED array holders. Reflector interface supports LEDIL ANGELA, ANGELINA. Break away tab design allows for versatile attachment to multiple cob arrays. Housing made of polycarbonate.

                                                                                                  • UL94V-2 Flammability rating

                                                                                                  Applications

                                                                                                  LED Lighting

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  LEDIL Reflectors

                                                                                                  External Length

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Diameter

                                                                                                  50mm

                                                                                                  Holder Type

                                                                                                  Holder

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility