Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $13.700 |
10+ | $9.450 |
25+ | $8.690 |
50+ | $7.910 |
100+ | $7.140 |
250+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3478IFE-1#PBF
Newark Part No.02AM3057
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min2.8V
Input Voltage Max36V
Output Voltage Max42V
Output Current Max4.5A
Output Current Max4.5A
Switching Frequency Typ2.25MHz
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
2.8V
Output Voltage Max
42V
Output Current Max
4.5A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
4.5A
Switching Frequency Typ
2.25MHz
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability