2. LED Lighting Components
                                                                                                  3. LED Driver ICs
                                                                                                  4. LED Drivers
                                                                                                  Print Page

                                                                                                  BCR405UE6327HTSA1

                                                                                                  LED Driver, Linear, 1.4V to 40V input, 3 Outputs, 38V/50 mA out, SC-74-6

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON BCR405UE6327HTSA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBCR405UE6327HTSA1
                                                                                                  Newark Part No.68R0442
                                                                                                  Also Known AsBCR 405U E6327, SP000013481
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6,494 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.340
                                                                                                  10+$0.233
                                                                                                  25+$0.206
                                                                                                  50+$0.192
                                                                                                  100+$0.177
                                                                                                  250+$0.164
                                                                                                  500+$0.155
                                                                                                  1000+$0.149
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $1.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBCR405UE6327HTSA1
                                                                                                  Newark Part No.68R0442
                                                                                                  Also Known AsBCR 405U E6327, SP000013481
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Output Current Max50mA
                                                                                                  Output Current Max50mA
                                                                                                  Output Voltage Max38V
                                                                                                  IC Case / PackageSC-74
                                                                                                  No. of Pins6Pins
                                                                                                  Input Voltage Min1.4V
                                                                                                  Input Voltage Max40V
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q100
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (21-Jan-2025)
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  Device TopologyConstant Current
                                                                                                  Driver Case StyleSC-74
                                                                                                  No. of Outputs3Outputs
                                                                                                  Output Current50mA
                                                                                                  Output Voltage38V
                                                                                                  Switching Frequency-

                                                                                                  Product Overview

                                                                                                  The BCR 405U E6327 is a LED Driver to drive low power LEDs. The BCR405U can be operated at higher supply voltages by putting LEDs between the power supply +VS and the power supply pin of the LED driver. The BCR405U is a perfect fit for numerous low power LED applications by combining small form factor. This LED driver offers several advantages to resistors like significantly higher current control at very low voltage drop ensuring high lifetime of LEDs. It features longer lifetime of the LEDs due to reduced output current at higher temperatures (negative thermal coefficient). Dimming is possible by using an external digital transistor at the ground pin.

                                                                                                  • Output current adjustable up to 65mA with an external resistor
                                                                                                  • Easy paralleling of drivers to increase current
                                                                                                  • High current accuracy at supply voltage variation
                                                                                                  • No EMI
                                                                                                  • Reduced output current at higher temperatures - negative thermal coefficient of -0.2%/K
                                                                                                  • Homogenous light output despite varying forward voltages in different LED strings
                                                                                                  • Homogenous light output of LEDs despite voltage drop across long supply lines
                                                                                                  • Homogenous light output independent from supply voltage variations
                                                                                                  • Smaller form factor
                                                                                                  • Better quality due to less soldering points
                                                                                                  • Higher output current accuracy due to pretested LED drivers

                                                                                                  Applications

                                                                                                  LED Lighting, Automotive, Avionics, Imaging, Video & Vision, Consumer Electronics, Medical

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Output Current Max

                                                                                                  50mA

                                                                                                  IC Case / Package

                                                                                                  SC-74

                                                                                                  Input Voltage Min

                                                                                                  1.4V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Device Topology

                                                                                                  Constant Current

                                                                                                  No. of Outputs

                                                                                                  3Outputs

                                                                                                  Output Voltage

                                                                                                  38V

                                                                                                  Output Current Max

                                                                                                  50mA

                                                                                                  Output Voltage Max

                                                                                                  38V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Input Voltage Max

                                                                                                  40V

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  Driver Case Style

                                                                                                  SC-74

                                                                                                  Output Current

                                                                                                  50mA

                                                                                                  Switching Frequency

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility