Print Page
Image is for illustrative purposes only. Please refer to product description.
726 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 10+ | $0.293 |
| 25+ | $0.268 |
| 50+ | $0.253 |
| 100+ | $0.238 |
| 250+ | $0.217 |
| 500+ | $0.213 |
| 1000+ | $0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2502KTR-G1
Newark Part No.76AH4692
Technical Datasheet
No. of Channels4Channels
Output Current Max20mA
Output Current Max20mA
Output Voltage Max6V
IC Case / PackageSOT-23
No. of Pins6Pins
Input Voltage Min2V
Input Voltage Max6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyConstant Current, Linear
Driver Case StyleSOT-23
No. of Outputs4Outputs
Output Current20mA
Output Voltage6V
Switching Frequency-
Technical Specifications
No. of Channels
4Channels
Output Current Max
20mA
IC Case / Package
SOT-23
Input Voltage Min
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current, Linear
No. of Outputs
4Outputs
Output Voltage
6V
Output Current Max
20mA
Output Voltage Max
6V
No. of Pins
6Pins
Input Voltage Max
6V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Output Current
20mA
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability