Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $3.020 |
10+ | $2.670 |
25+ | $2.650 |
50+ | $2.620 |
100+ | $2.600 |
500+ | $2.340 |
1000+ | $2.290 |
2500+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-5
Newark Part No.35R2609
Technical Datasheet
Connector to ConnectorMini CT Receptacle to Free End
Connector Type AMini CT 6 Position Receptacle
Connector Type BFree End
Cable Length - Imperial6.25"
Cable Length - Metric159mm
Jacket ColorYellow
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2058943-5 is a 6-inch Cable Assembly mini CT 6-position socket to free end, yellow jacket. It has tin-plated copper alloy socket contact and crimp termination method. It provides a means to bring power to LED aluminium clad and FR4 boards from the underside of the PC board.
- Low profile design
- Rounded corners to minimize shadowing
- Flat top surface allows for vacuum pick up
- High temperature material for reflow processing
Applications
Lighting
Technical Specifications
Connector to Connector
Mini CT Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
159mm
Product Range
-
Connector Type A
Mini CT 6 Position Receptacle
Cable Length - Imperial
6.25"
Jacket Color
Yellow
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate