2. LED Lighting Components
                                                                                                  3. LED Modules
                                                                                                  4. White LED Modules
                                                                                                  Print Page

                                                                                                  PL-CN35-COB-600-927-36D-G2

                                                                                                  LED MODULE, 2700K, 540LM, WARM WHITE ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  OSRAM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OSRAM PL-CN35-COB-600-927-36D-G2
                                                                                                  ManufacturerOSRAM
                                                                                                  Manufacturer Part NoPL-CN35-COB-600-927-36D-G2
                                                                                                  Newark Part No.59AK7488
                                                                                                  Product RangePrevaLED COIN 35 COB G2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$24.110
                                                                                                  5+$23.030
                                                                                                  10+$21.940
                                                                                                  30+$20.820
                                                                                                  50+$19.620
                                                                                                  100+$19.260
                                                                                                  250+$18.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.11
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OSRAM
                                                                                                  ManufacturerOSRAM
                                                                                                  Manufacturer Part NoPL-CN35-COB-600-927-36D-G2
                                                                                                  Newark Part No.59AK7488
                                                                                                  Product RangePrevaLED COIN 35 COB G2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePrevaLED COIN 35 COB G2 Series
                                                                                                  LED Module TypeLED + Housing
                                                                                                  LED ColorWarm White
                                                                                                  CCT2700K
                                                                                                  Luminous Flux @ Test540lm
                                                                                                  Luminous Flux @ Max650lm
                                                                                                  Power Rating6W
                                                                                                  Supply Voltage32.6V
                                                                                                  Forward Current @ Test180mA
                                                                                                  Power Module ConfigurationCircular
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PrevaLED COIN 35 COB G2 Series

                                                                                                  LED Color

                                                                                                  Warm White

                                                                                                  Luminous Flux @ Test

                                                                                                  540lm

                                                                                                  Power Rating

                                                                                                  6W

                                                                                                  Forward Current @ Test

                                                                                                  180mA

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  LED Module Type

                                                                                                  LED + Housing

                                                                                                  CCT

                                                                                                  2700K

                                                                                                  Luminous Flux @ Max

                                                                                                  650lm

                                                                                                  Supply Voltage

                                                                                                  32.6V

                                                                                                  Power Module Configuration

                                                                                                  Circular

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG