Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.
AC / DC LED Power Supplies:
168 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AM0350 RoHS | Each | 1+ $31.220 10+ $27.860 25+ $27.860 50+ $27.850 100+ $27.760 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 40.8W | 12V | 3.4A | Constant Voltage | 110V | 305V | XLN-40 Series | ||||
03AM0339 RoHS | Each | 1+ $74.880 10+ $70.100 25+ $68.040 50+ $65.990 100+ $63.950 | Min: 1 / Mult: 1 | LED Lighting | 60W | 48VDC | 1.25A | Constant Voltage | 110V | 305V | XLC-60 Series | ||||
03AM0338 RoHS | Each | 1+ $78.290 10+ $73.240 25+ $71.080 50+ $68.910 100+ $66.740 | Min: 1 / Mult: 1 | LED Lighting | 60W | 48VDC | 1.25A | Constant Voltage | 110V | 305V | XLC-60 Series | ||||
Each | 1+ $540.750 5+ $520.660 10+ $498.250 25+ $476.590 | Min: 1 / Mult: 1 | - | 649.6W | 58VDC | 11.2A | Constant Current, Constant Voltage | 180V | 528V | HVGC-650 | |||||
Each | 1+ $261.990 5+ $256.840 10+ $251.700 25+ $246.550 50+ $238.800 | Min: 1 / Mult: 1 | ITE | 601.2W | 36VDC | 16.7A | Constant Current, Constant Voltage | 90V | 305V | HLG-600H | |||||
Each | 1+ $15.800 10+ $14.820 40+ $14.410 60+ $13.080 100+ $12.370 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 7.7W | 11VDC | 700mA | Constant Current | 198V | 264V | ICUTRONIC FIT CS I | |||||
Each | 1+ $65.860 10+ $60.730 25+ $60.730 50+ $60.720 100+ $60.720 | Min: 1 / Mult: 1 | - | 6.44kVA | - | 28A | Constant Current | 180V | 264V | ICL | |||||
Each | 1+ $540.750 5+ $520.660 | Min: 1 / Mult: 1 | - | 649.6W | 232VDC | 2.8A | Constant Current, Constant Voltage | 180V | 528V | HVGC-650 | |||||
WEIDMULLER | Each | 1+ $115.490 | Min: 1 / Mult: 1 | ITE | 10W | 24VDC | 400mA | - | 85V | 264V | WIL Standard | ||||
Each | 1+ $403.840 5+ $376.850 | Min: 1 / Mult: 1 | - | 649.6W | 116VDC | 5.6A | Constant Current, Constant Voltage | 180V | 528V | HVGC-650 | |||||
03AM0317 RoHS | Each | 1+ $81.180 10+ $75.960 25+ $73.720 50+ $71.480 100+ $69.240 | Min: 1 / Mult: 1 | LED Lighting | 60W | 54VDC | 1.4A | Constant Power | 110V | 305V | XLC-60 Series | ||||
97AK2527 RoHS | Each | 10+ $67.230 25+ $65.480 50+ $62.180 100+ $58.470 250+ $52.630 More Pricing... | Min: 10 / Mult: 10 | - | - | - | - | - | - | - | - | ||||
97AK2370 RoHS | Each | Pricing is unavailable. Please contact customer services. | LED Lighting | 320W | 91.4V | 3.5A | Constant Current | 180V | 528V | HVGC-320 Series | |||||
03AM0337 RoHS | Each | 1+ $39.540 10+ $37.160 25+ $36.630 50+ $35.700 100+ $35.420 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 60W | 48VDC | 1.25A | Constant Voltage | 110V | 305V | XLC-60 Series | ||||
03AM0327 RoHS | Each | 1+ $81.180 10+ $75.960 25+ $73.720 50+ $71.480 100+ $69.240 | Min: 1 / Mult: 1 | LED Lighting | 60W | 12V | 5A | Constant Voltage | 110V | 305V | XLC-60 Series | ||||
87AK1494 RoHS | Each | 1+ $59.150 5+ $57.670 10+ $56.120 30+ $55.350 50+ $54.590 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 80W | 54VDC | 2.1A | Constant Current | 198V | 264V | OPTOTRONIC Intelligent - DALI NFC (SELV) Series | ||||
97AK2715 RoHS | Each | 1+ $101.990 10+ $96.290 | Min: 1 / Mult: 1 | LED Lighting | 75.6W | 56V | 1.4A | Constant Power | 100VAC | 305V | XLG-75-DA2 Series | ||||
03AM0288 RoHS | Each | 1+ $58.510 10+ $54.770 25+ $53.170 50+ $51.560 100+ $49.970 | Min: 1 / Mult: 1 | LED Lighting | 25W | 54VDC | 1.05A | Constant Power | 110V | 305V | XLC-25 Series |