Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $404.110 |
5+ | $377.130 |
Price for:Each
Minimum: 1
Multiple: 1
$404.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHVGC-650-H-AB
Newark Part No.69AH0202
Product RangeHVGC-650
Technical Datasheet
Power Supply Applications-
Output Power Max649.6W
Output Voltage Max116VDC
Output Current5.6A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min180V
Input Voltage Max528V
Product RangeHVGC-650
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
116VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
528V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
649.6W
Output Current
5.6A
Input Voltage Min
180V
Product Range
HVGC-650
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate