2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies
                      Print Page

                      ELEMENT-120/220-240/12-G2

                      LED DRIVER, CONSTANT VOLTAGE, 120W ROHS COMPLIANT: YES

                      OSRAM ELEMENT-120/220-240/12-G2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOSRAM
                      Manufacturer Part NoELEMENT-120/220-240/12-G2
                      Newark Part No.87AK9837
                      Product RangeELEMENT G2 12V Series
                      9 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$55.480
                      5+$53.050
                      10+$50.590
                      30+$48.090
                      50+$45.400
                      100+$44.600
                      250+$43.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $55.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOSRAM
                      Manufacturer Part NoELEMENT-120/220-240/12-G2
                      Newark Part No.87AK9837
                      Product RangeELEMENT G2 12V Series
                      Power Supply ApplicationsLED Lighting
                      Output Power Max120W
                      Output Voltage Max12.5V
                      Output Current9.6A
                      LED Driver ModeConstant Voltage
                      Input Voltage Min198V
                      Input Voltage Max264V
                      Product RangeELEMENT G2 12V Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      LED Lighting

                      Output Voltage Max

                      12.5V

                      LED Driver Mode

                      Constant Voltage

                      Input Voltage Max

                      264V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Power Max

                      120W

                      Output Current

                      9.6A

                      Input Voltage Min

                      198V

                      Product Range

                      ELEMENT G2 12V Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate