ALPHAWIRE
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. LED Power Supplies
                                                                                                  4. AC / DC LED Power Supplies
                                                                                                  Print Page

                                                                                                  OT-110/170-240/1A0-4DIMLT2G2CE

                                                                                                  LED DRIVER, CONSTANT CURRENT, 110W ROHS COMPLIANT: YES

                                                                                                  OSRAM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OSRAM OT-110/170-240/1A0-4DIMLT2G2CE
                                                                                                  ManufacturerOSRAM
                                                                                                  Manufacturer Part NoOT-110/170-240/1A0-4DIMLT2G2CE
                                                                                                  Newark Part No.79AK2701
                                                                                                  Product RangeOPTOTRONIC - 4DIM NFC IP20 Series
                                                                                                  Your Part Number
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$85.420
                                                                                                  5+$83.540
                                                                                                  10+$81.580
                                                                                                  25+$80.600
                                                                                                  50+$79.640
                                                                                                  100+$75.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $85.42
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OSRAM
                                                                                                  ManufacturerOSRAM
                                                                                                  Manufacturer Part NoOT-110/170-240/1A0-4DIMLT2G2CE
                                                                                                  Newark Part No.79AK2701
                                                                                                  Product RangeOPTOTRONIC - 4DIM NFC IP20 Series
                                                                                                  Power Supply ApplicationsLED Lighting
                                                                                                  Output Power Max110W
                                                                                                  Output Voltage Max220V
                                                                                                  Output Current1.05A
                                                                                                  LED Driver ModeConstant Current
                                                                                                  Input Voltage Min170V
                                                                                                  Input Voltage Max264V
                                                                                                  Product RangeOPTOTRONIC - 4DIM NFC IP20 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  LED Lighting

                                                                                                  Output Voltage Max

                                                                                                  220V

                                                                                                  LED Driver Mode

                                                                                                  Constant Current

                                                                                                  Input Voltage Max

                                                                                                  264V

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Output Power Max

                                                                                                  110W

                                                                                                  Output Current

                                                                                                  1.05A

                                                                                                  Input Voltage Min

                                                                                                  170V

                                                                                                  Product Range

                                                                                                  OPTOTRONIC - 4DIM NFC IP20 Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate