Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.
6.44kVA AC / DC LED Power Supplies:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $48.440 10+ $45.400 | Min: 1 / Mult: 1 | - | 6.44kVA | - | 28A | Constant Current | 180VAC | 264VAC | ICL | |||||
79AK2697 RoHS | Each | 1+ $64.920 5+ $63.430 10+ $61.880 25+ $61.100 50+ $60.350 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 75W | 240V | 700mA | Constant Current | 198V | 264VAC | OPTOTRONIC FIT D LT2 UF L Series | ||||
79AK2701 RoHS | Each | 1+ $82.040 5+ $80.160 10+ $78.200 25+ $77.220 50+ $76.270 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 110W | 220V | 1.05A | Constant Current | 170V | 264VAC | OPTOTRONIC - 4DIM NFC IP20 Series | ||||
87AK1476 RoHS | Each | 1+ $48.200 5+ $46.030 10+ $43.840 30+ $41.620 50+ $39.220 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 120W | 216V | 700mA | Constant Current | 198V | 264VAC | OPTOTRONIC FIT D LT2 L Series | ||||
87AK1487 RoHS | Each | 1+ $67.090 5+ $65.560 18+ $63.960 27+ $63.160 54+ $62.370 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 75W | 115V | 1.05A | Constant Current | 170V | 264VAC | OPTOTRONIC - 4DIM NFC IP20 G3 Series | ||||
87AK1481 RoHS | Each | 1+ $36.990 5+ $35.330 10+ $33.640 40+ $31.940 60+ $30.100 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 75W | 216V | 550mA | Constant Current | 198V | 264VAC | OPTOTRONIC FIT D LT2 L Series | ||||
87AK1483 RoHS | Each | 1+ $64.820 5+ $63.330 18+ $61.790 27+ $61.010 54+ $60.260 More Pricing... | Min: 1 / Mult: 1 | LED Lighting | 110W | 157V | 1.05A | Constant Current | 170V | 264VAC | OPTOTRONIC - 4DIM NFC IP20 G3 Series | ||||
Each | 1+ $48.440 10+ $45.400 | Min: 1 / Mult: 1 | - | 6.44kVA | - | 28A | Constant Current | 180VAC | 264VAC | ICL | |||||
WEIDMULLER | Each | 1+ $139.690 | Min: 1 / Mult: 1 | ITE | 10W | 24VDC | 400mA | - | 85V | 264VAC | WIL Standard | ||||