Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.580 |
| 10+ | $48.690 |
| 25+ | $47.540 |
Price for:Each
Minimum: 1
Multiple: 1
$52.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoICL-28R
Newark Part No.87AH6022
Product RangeICL
Technical Datasheet
Power Supply Applications-
Output Power Max6.44kVA
Output Voltage Max-
Output Current28A
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max264VAC
Product RangeICL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
-
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
6.44kVA
Output Current
28A
Input Voltage Min
180VAC
Product Range
ICL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

