DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AM1738

RoHS

Each
1+
$20.620
5+
$19.620
10+
$18.490
25+
$17.500
50+
$16.380
More Pricing...
Min: 1 / Mult: 1
LED Lighting
-
12W
12V
1A
I2C, PWM
Surface Mount Device
Adjustable
36V
-
57V
14AJ2201

RoHS

Each
1+
$6.460
10+
$6.360
25+
$6.240
50+
$6.060
100+
$5.890
Min: 1 / Mult: 1
-
LDD-L
30W
30V
1A
Analogue, PWM
Through Hole
Adjustable
6V
-
36V
63X0001

RoHS

Each
25+
$13.540
50+
$13.350
100+
$13.150
250+
$12.950
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
31W
31V
1A
-
Through Hole
Adjustable
6V
UL
36V
1-3 of 3 items
of 1 page(s)