Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-1.00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63X0001
Product RangeRCD-24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 39+ | $14.530 |
| 50+ | $14.210 |
| 100+ | $13.960 |
| 250+ | $13.690 |
Price for:Each
Minimum: 39
Multiple: 39
$566.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-1.00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63X0001
Product RangeRCD-24 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
Product RangeRCD-24 Series
Output Power Max31W
Output Voltage Max31V
Output Current1A
Dimming Control Type-
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min6V
Approvals & StandardsUL
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RCD-24-1.00 is a 1-output 31W LED Driver with wide input and output voltage range. The RCD series is a step-down constant current source designed for driving high power white LEDs. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LED's.
- Short-circuit protection
- Efficiency up to 96%
Applications
Lighting, LED Lighting
Technical Specifications
Power Supply Applications
ITE & Railway
Output Power Max
31W
Output Current
1A
DC / DC Converter Mounting
Through Hole
Input Voltage Min
6V
Input Voltage Max
36V
Product Range
RCD-24 Series
Output Voltage Max
31V
Dimming Control Type
-
DC / DC Converter Output Type
Adjustable
Approvals & Standards
UL
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
