240W DC / DC LED Power Supplies:

2 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AJ0593

RoHS

Each
1+
$87.640
5+
$85.740
10+
$83.740
30+
$82.750
50+
$81.780
More Pricing...
Total:$87.64
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
48V
5A
PWM
Chassis
Adjustable
12V
48V
69AJ0581

RoHS

Date/Lot Code

Each
1+
$242.630
5+
$239.740
10+
$236.940
30+
$225.620
Total:$242.63
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
24V
10A
PWM
Chassis
Adjustable
12V
24V
1-2 of 2 items
of 1 page(s)