DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62X9962

RoHS

Each
5+
$17.140
10+
$17.130
25+
$15.660
50+
$15.060
100+
$14.480
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
-
Adjustable
4.5V
UL
36V
62X9995

RoHS

Each
5+
$19.080
10+
$19.050
25+
$17.470
50+
$16.920
100+
$16.340
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
-
Adjustable
4.5V
UL
36V
62X9963

RoHS

Each
5+
$17.160
10+
$16.920
25+
$15.720
50+
$15.090
100+
$14.650
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analog
Adjustable
4.5V
-
36V
1-3 of 3 items
of 1 page(s)