Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.35/W/VREFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9963
Product RangeRCD-24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5+ | $19.830 |
| 10+ | $18.100 |
| 25+ | $17.200 |
| 50+ | $16.640 |
| 125+ | $16.100 |
Price for:Each
Minimum: 5
Multiple: 5
$99.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.35/W/VREFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9963
Product RangeRCD-24 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
Product RangeRCD-24 Series
Output Power Max12.25W
Output Voltage Max35V
Output Current350mA
Dimming Control TypeAnalog
DC / DC Converter Mounting-
DC / DC Converter Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 800 series platinum resistance Temperature Transmitter, proven 100Ω platinum resistance sensor provides reliability, stability and unbeatable performance. Typical applications include water systems, storage tanks, industrial machinery and machine tools, refrigeration systems. Also available with 1800 series attachable loop indicator.
- Quick response time
- Optional USB programmable output
- 316 Stainless steel housing
- Burnout protection from 3.3 to 23mA
- 1800 Series attachable loop indicator
- CE compliant to suppress RFI, EMI and ESD
- Final calibration tests prior to shipment ensures 100% reliability
Applications
Sensing & Instrumentation, Industrial, HVAC
Warnings
Do not connect or disconnect the LED load while the converter is powered on. This may damage or reduce the lifetime of the LED.
Technical Specifications
Power Supply Applications
ITE & Railway
Output Power Max
12.25W
Output Current
350mA
DC / DC Converter Mounting
-
Input Voltage Min
4.5V
SVHC
No SVHC (25-Jun-2025)
Product Range
RCD-24 Series
Output Voltage Max
35V
Dimming Control Type
Analog
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
