DC / DC LED Power Supplies:

81 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH6361

RoHS

Each
1+
$22.320
10+
$21.790
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
9V
-
18V
14AJ2250

RoHS

Each
1+
$7.730
10+
$7.550
25+
$7.380
50+
$7.100
100+
$6.820
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
69AJ0583

RoHS

Each
1+
$260.730
5+
$257.240
10+
$253.860
30+
$240.170
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
182W
24V
7.58A
PWM
Chassis
Adjustable
12V
-
24V
66AH6385

RoHS

Each
1+
$25.500
10+
$24.900
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6375

RoHS

Each
1+
$22.150
10+
$21.620
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
66AH6369

RoHS

Each
1+
$22.930
10+
$22.380
25+
$21.640
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
9V
-
18V
66AH6379

RoHS

Each
1+
$32.920
10+
$30.940
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
69AJ0581

RoHS

Date/Lot Code

Each
1+
$215.660
5+
$212.780
10+
$209.970
30+
$198.650
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
24V
10A
PWM
Chassis
Adjustable
12V
-
24V
14AJ2230

RoHS

Each
1+
$8.390
10+
$8.200
25+
$8.020
50+
$7.710
Min: 1 / Mult: 1
-
LDD-L
9.8W
28V
350mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
66AH6381

RoHS

Each
1+
$22.150
10+
$21.620
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6371

RoHS

Each
1+
$32.920
10+
$30.940
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
66AH6389

RoHS

Each
1+
$22.150
10+
$21.620
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
14AJ2237

RoHS

Each
1+
$6.690
10+
$5.840
25+
$5.780
Min: 1 / Mult: 1
-
LDD-L
16W
32V
500mA
PWM
Panel
Adjustable
9V
-
36V
14AJ2223

RoHS

Each
1+
$5.950
10+
$5.870
25+
$5.790
Min: 1 / Mult: 1
-
LDD-L
9.6W
32V
300mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
14AJ2231

RoHS

Each
1+
$5.950
10+
$5.870
25+
$5.790
Min: 1 / Mult: 1
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
66AH6359

RoHS

Each
1+
$22.930
10+
$22.380
25+
$21.640
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
66AH6378

RoHS

Each
1+
$53.270
10+
$50.040
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
18V
-
32V
66AH6388

RoHS

Each
1+
$48.060
10+
$45.210
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
18V
-
32V
66AH6386

RoHS

Each
1+
$50.350
10+
$47.320
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Chassis
Adjustable
18V
-
32V
66AH6374

RoHS

Each
1+
$53.250
10+
$50.020
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
9V
-
18V
66AH6382

RoHS

Each
1+
$34.070
10+
$32.170
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Chassis
Adjustable
18V
-
32V
14AJ2248

RoHS

Each
1+
$4.650
10+
$4.590
25+
$4.530
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
77AK2438

RoHS

Each
1+
$17.080
10+
$16.620
25+
$16.200
50+
$15.970
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
25.2W
36VDC
700mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
-
32V
97AK2475

RoHS

Each
1+
$9.610
10+
$9.410
25+
$9.210
50+
$8.900
100+
$8.570
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
1.05A
PWM
Through Hole
Adjustable
10VDC
-
56VDC
97AK2479

RoHS

Each
1+
$11.910
10+
$11.720
25+
$11.520
50+
$11.240
100+
$10.950
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.4A
PWM
Chassis
Adjustable
10VDC
-
56VDC
1-25 of 81 items
of 4 page(s)