2. LED Lighting Components
                      3. LED Strip & Tape Lighting
                      Print Page

                      LLT6-W

                      LED Strip, 324 mm, 6 LEDs, White, 3.42 V, 7.2 W, Not Rated

                      LUMIDRIVES LLT6-W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLUMIDRIVES
                      Manufacturer Part NoLLT6-W
                      Newark Part No.20M5555
                      Product RangeLUMILIGHT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Product Information

                      ManufacturerLUMIDRIVES
                      Manufacturer Part NoLLT6-W
                      Newark Part No.20M5555
                      Product RangeLUMILIGHT Series
                      Technical Datasheet

                      Data Sheet

                      Light Strip Length324mm
                      No. of LEDs6LEDs
                      Illumination ColorWhite
                      Input Voltage3.42V
                      Input Power7.2W
                      IP RatingNot Rated
                      Product RangeLUMILIGHT Series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Light Strip Length

                      324mm

                      Illumination Color

                      White

                      Input Power

                      7.2W

                      Product Range

                      LUMILIGHT Series

                      No. of LEDs

                      6LEDs

                      Input Voltage

                      3.42V

                      IP Rating

                      Not Rated

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate