2. LED Lighting Components
                                                                                                  3. LED Strip & Tape Lighting
                                                                                                  Print Page

                                                                                                  OVM12F3G7

                                                                                                  LED Strip, 80 mm, 3 LEDs, Green, 12 VDC, 9 W, IP67

                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY OVM12F3G7
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  Manufacturer Part NoOVM12F3G7
                                                                                                  Newark Part No.19P2473
                                                                                                  Product RangeOVM12 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 9000
                                                                                                  Multiple: 60
                                                                                                  $33,390.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  Manufacturer Part NoOVM12F3G7
                                                                                                  Newark Part No.19P2473
                                                                                                  Product RangeOVM12 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Light Strip Length80mm
                                                                                                  No. of LEDs3LEDs
                                                                                                  Illumination ColorGreen
                                                                                                  Input Voltage12VDC
                                                                                                  Input Power9W
                                                                                                  IP RatingIP67
                                                                                                  Product RangeOVM12 Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The OVM12 series LED Module offers versatile string for surface illumination creating decorative, special effects or channel letter applications. Response time is fast for instantaneous flashing light and power consumption results in low power requirements from circuit power supply. Decorative applications include boats and motorcycles, boat houses and docks, residential under counter lighting & hidden ceiling lights, safety light around steps and pools are just a few places to create an environment for fun and emotional moods.

                                                                                                  • 120° Beam angle
                                                                                                  • ABS housing
                                                                                                  • -30 to 50°C Operating temperature range
                                                                                                  • IP67 Protection rating

                                                                                                  Applications

                                                                                                  LED Lighting, Lighting, Safety

                                                                                                  Technical Specifications

                                                                                                  Light Strip Length

                                                                                                  80mm

                                                                                                  Illumination Color

                                                                                                  Green

                                                                                                  Input Power

                                                                                                  9W

                                                                                                  Product Range

                                                                                                  OVM12 Series

                                                                                                  No. of LEDs

                                                                                                  3LEDs

                                                                                                  Input Voltage

                                                                                                  12VDC

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (2)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.