2. LED Lighting Components
                                                                                                  3. LED Strip & Tape Lighting
                                                                                                  Print Page

                                                                                                  NL-F1020CW-BL

                                                                                                  LED Strip, 20 ", Blue, 12 VDC

                                                                                                  PIPEDREAM NL-F1020CW-BL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPIPEDREAM
                                                                                                  Manufacturer Part NoNL-F1020CW-BL
                                                                                                  Newark Part No.93T8792
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerPIPEDREAM
                                                                                                  Manufacturer Part NoNL-F1020CW-BL
                                                                                                  Newark Part No.93T8792
                                                                                                  Light Strip Length20"
                                                                                                  No. of LEDs-
                                                                                                  Illumination ColorBlue
                                                                                                  Input Voltage12VDC
                                                                                                  Input Power-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 25-5516 from MCM is a blue colour 12V DC flexible LED light strips. This lighting strip is ideal for home theatre and entertainment lighting, accent lighting and under counter lighting. It is also used for underbody lighting or engine bay lighting. User can easily connect multiple runs together by soldering contacts together. A clearly marked line shows exactly where to cut. Solder sports provide contacts for attaching wires. Each one is indicated with a ''+'' sign for positive and ''-'' for negative.

                                                                                                  • Length is 20inch
                                                                                                  • 12V DC, 320mA power requirements
                                                                                                  • Size is 0.28" wide and 0.5" height
                                                                                                  • Each spool is terminated in 2 wire leads
                                                                                                  • Optional DC jack to connect a 12V DC power supply
                                                                                                  • Requires a 12V 2A DC Power supply (Not Included)
                                                                                                  • Each spool is terminated in 2 wire leads
                                                                                                  • Optional to connect a 12V DC Power supply

                                                                                                  Applications

                                                                                                  LED Lighting

                                                                                                  Technical Specifications

                                                                                                  Light Strip Length

                                                                                                  20"

                                                                                                  Illumination Color

                                                                                                  Blue

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of LEDs

                                                                                                  -

                                                                                                  Input Voltage

                                                                                                  12VDC

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.