2. LED Lighting Components
                                                                                                  3. LED Strip & Tape Lighting
                                                                                                  Print Page

                                                                                                  29900700-10PK

                                                                                                  LED Strip, 163 mm, 24 LEDs, 5 VDC, 2.4 W

                                                                                                  PLAZMO INDUSTRIES 29900700-10PK
                                                                                                  PLAZMO INDUSTRIES 29900700-10PK
                                                                                                  PLAZMO INDUSTRIES 29900700-10PK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPLAZMO INDUSTRIES
                                                                                                  Manufacturer Part No29900700-10PK
                                                                                                  Newark Part No.47AC7433
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerPLAZMO INDUSTRIES
                                                                                                  Manufacturer Part No29900700-10PK
                                                                                                  Newark Part No.47AC7433
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Light Strip Length163mm
                                                                                                  No. of LEDs24LEDs
                                                                                                  Illumination Color-
                                                                                                  Input Voltage5VDC
                                                                                                  Input Power2.4W
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Technical Specifications

                                                                                                  Light Strip Length

                                                                                                  163mm

                                                                                                  Illumination Color

                                                                                                  -

                                                                                                  Input Power

                                                                                                  2.4W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of LEDs

                                                                                                  24LEDs

                                                                                                  Input Voltage

                                                                                                  5VDC

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.