ALPHAWIRE
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. LED Driver ICs
                                                                                                  4. DC / DC LED Driver ICs
                                                                                                  Print Page

                                                                                                  TS19371CX6 RFG

                                                                                                  IC, LED DRIVER

                                                                                                  TAIWAN SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TAIWAN SEMICONDUCTOR TS19371CX6 RFG
                                                                                                  ManufacturerTAIWAN SEMICONDUCTOR
                                                                                                  Manufacturer Part NoTS19371CX6 RFG
                                                                                                  Newark Part No.79R6662
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TAIWAN SEMICONDUCTOR
                                                                                                  ManufacturerTAIWAN SEMICONDUCTOR
                                                                                                  Manufacturer Part NoTS19371CX6 RFG
                                                                                                  Newark Part No.79R6662
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  TopologyBoost
                                                                                                  LED Driver Type-
                                                                                                  Input Voltage Min2.5V
                                                                                                  Output Current650mA
                                                                                                  Output Voltage36V
                                                                                                  Input Voltage Max18V
                                                                                                  Output Voltage Max36V
                                                                                                  Output Current Max650mA
                                                                                                  Output Current Max650mA
                                                                                                  Switching Frequency Typ1.2MHz
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageSOT-26
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (17-Jan-2023)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Device TopologyBoost
                                                                                                  Driver Case StyleSOT-26
                                                                                                  No. of Outputs1Outputs
                                                                                                  Switching Frequency1.2MHz

                                                                                                  Product Overview

                                                                                                  The TS19371CX6 RF is a boost (step up) WLED driver with overvoltage protection 6 pin SOT-26 package. This step up DC to DC converter specifically designed to drive white LEDs with constant current. The device can drive up to 126 LEDs (9S14P) from 12V supply. The output capacitor can be as small as 4.7μF saving space versus alternative solutions. A low 95mV feedback voltage minimizes power loss for better efficiency. Additional provides over output voltage limiting when LEDs are disconnected. The TS19371 switches at a fixed frequency of 1.2MHz allowing the use of tiny, low profile inductors and capacitors to minimize footprint and cost where space is of major concern.

                                                                                                  • Inherently matched LED current
                                                                                                  • High efficiency of 89%
                                                                                                  • Drives up to 9 LEDs series at 9V to 15V input voltage
                                                                                                  • Drives up to 126 LEDs (9S14P) at 12V to 15V input voltage
                                                                                                  • Drives up to 6 (1W) LEDs series at 12V input voltage
                                                                                                  • Switching voltage of 36V
                                                                                                  • Input voltage range from 2.5V to 18V
                                                                                                  • Switch current limit of 650mA
                                                                                                  • PWM dimming control from 1KHz to 10KHz
                                                                                                  • Ambient temperature range from -40°C to 85°C

                                                                                                  Applications

                                                                                                  Power Management, Consumer Electronics, Portable Devices

                                                                                                  Technical Specifications

                                                                                                  Topology

                                                                                                  Boost

                                                                                                  Input Voltage Min

                                                                                                  2.5V

                                                                                                  Output Voltage

                                                                                                  36V

                                                                                                  Output Voltage Max

                                                                                                  36V

                                                                                                  Output Current Max

                                                                                                  650mA

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Device Topology

                                                                                                  Boost

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  LED Driver Type

                                                                                                  -

                                                                                                  Output Current

                                                                                                  650mA

                                                                                                  Input Voltage Max

                                                                                                  18V

                                                                                                  Output Current Max

                                                                                                  650mA

                                                                                                  Switching Frequency Typ

                                                                                                  1.2MHz

                                                                                                  IC Case / Package

                                                                                                  SOT-26

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Driver Case Style

                                                                                                  SOT-26

                                                                                                  Switching Frequency

                                                                                                  1.2MHz

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate