New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      TS19371CX6 RFG

                      LED Driver, 1 Output, Boost (Step Up), 2.5V to 18V in, 1.2MHz switch, 36V/650mA Out, SOT-26-6

                      Date/Lot Code

                      TAIWAN SEMICONDUCTOR TS19371CX6 RFG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoTS19371CX6 RFG
                      Newark Part No.79R6662
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9,708 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.190
                      10+$0.723
                      25+$0.600
                      50+$0.531
                      100+$0.463
                      250+$0.395
                      500+$0.352
                      1000+$0.317
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoTS19371CX6 RFG
                      Newark Part No.79R6662
                      Technical Datasheet

                      Data Sheet

                      TopologyBoost
                      LED Driver Type-
                      Input Voltage Min2.5V
                      Output Current650mA
                      Output Voltage36V
                      Input Voltage Max18V
                      Output Voltage Max36V
                      Output Current Max650mA
                      Output Current Max650mA
                      Switching Frequency Typ1.2MHz
                      IC MountingSurface Mount
                      IC Case / PackageSOT-26
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)
                      Automotive Qualification Standard-
                      Device TopologyBoost
                      Driver Case StyleSOT-26
                      No. of Outputs1Outputs
                      Switching Frequency1.2MHz

                      Product Overview

                      The TS19371CX6 RF is a boost (step up) WLED driver with overvoltage protection 6 pin SOT-26 package. This step up DC to DC converter specifically designed to drive white LEDs with constant current. The device can drive up to 126 LEDs (9S14P) from 12V supply. The output capacitor can be as small as 4.7μF saving space versus alternative solutions. A low 95mV feedback voltage minimizes power loss for better efficiency. Additional provides over output voltage limiting when LEDs are disconnected. The TS19371 switches at a fixed frequency of 1.2MHz allowing the use of tiny, low profile inductors and capacitors to minimize footprint and cost where space is of major concern.

                      • Inherently matched LED current
                      • High efficiency of 89%
                      • Drives up to 9 LEDs series at 9V to 15V input voltage
                      • Drives up to 126 LEDs (9S14P) at 12V to 15V input voltage
                      • Drives up to 6 (1W) LEDs series at 12V input voltage
                      • Switching voltage of 36V
                      • Input voltage range from 2.5V to 18V
                      • Switch current limit of 650mA
                      • PWM dimming control from 1KHz to 10KHz
                      • Ambient temperature range from -40°C to 85°C

                      Applications

                      Power Management, Consumer Electronics, Portable Devices

                      Technical Specifications

                      Topology

                      Boost

                      Input Voltage Min

                      2.5V

                      Output Voltage

                      36V

                      Output Voltage Max

                      36V

                      Output Current Max

                      650mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Device Topology

                      Boost

                      No. of Outputs

                      1Outputs

                      LED Driver Type

                      -

                      Output Current

                      650mA

                      Input Voltage Max

                      18V

                      Output Current Max

                      650mA

                      Switching Frequency Typ

                      1.2MHz

                      IC Case / Package

                      SOT-26

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Driver Case Style

                      SOT-26

                      Switching Frequency

                      1.2MHz

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.