2. Lighting Products
                                                                                                  3. Lamps & Tubes
                                                                                                  4. Incandescent Lamps
                                                                                                  Print Page

                                                                                                  120PSB5

                                                                                                  Incandescent Lamp, 120 VAC, Slide Base #5, T-2, 1200, 10000 h

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EIKO 120PSB5
                                                                                                  ManufacturerEIKO
                                                                                                  Manufacturer Part No120PSB5
                                                                                                  Newark Part No.37C4720
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  329 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.580
                                                                                                  10+$1.420
                                                                                                  100+$1.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.58
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerEIKO
                                                                                                  Manufacturer Part No120PSB5
                                                                                                  Newark Part No.37C4720
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage120VAC
                                                                                                  Mounting Hole Dia6.9mm
                                                                                                  Lamp Base TypeSlide Base #5
                                                                                                  Current Rating25mA
                                                                                                  Bulb SizeT-2
                                                                                                  MSCP1200
                                                                                                  Average Bulb Life10000h
                                                                                                  Lens Shape-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The 120PSB5 is a T-2 Incandescent Lamp with slide base 5 (TS5) and CC-7A filament. The 40230 lamp offers 10000hrs lifespan.

                                                                                                  • Type: T-2
                                                                                                  • Voltage: 120. 0V
                                                                                                  • Current: 0. 025A

                                                                                                  Applications

                                                                                                  Signalling

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  120VAC

                                                                                                  Lamp Base Type

                                                                                                  Slide Base #5

                                                                                                  Bulb Size

                                                                                                  T-2

                                                                                                  Average Bulb Life

                                                                                                  10000h

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Mounting Hole Dia

                                                                                                  6.9mm

                                                                                                  Current Rating

                                                                                                  25mA

                                                                                                  MSCP

                                                                                                  1200

                                                                                                  Lens Shape

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  ESG