Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCF426ES30DWW
Newark Part No.78T6885
Technical Datasheet
Lamp Base TypeFestoon
LED ColorWarm White
Bulb Size-
Power Rating1.5W
Wavelength Typ590nm
Luminous Intensity-
Average Bulb Life30000h
Supply Voltage30V
Current Rating90mA
Product Range-
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lamp Base Type
Festoon
Bulb Size
-
Wavelength Typ
590nm
Average Bulb Life
30000h
Current Rating
90mA
SVHC
No SVHC (17-Jan-2023)
LED Color
Warm White
Power Rating
1.5W
Luminous Intensity
-
Supply Voltage
30V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate