Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS815S16NS30DNW
Newark Part No.79T1322
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS815S16NS30DNW
Newark Part No.79T1322
Technical Datasheet
Lamp Base TypeBA15s
LED ColorNeutral White
Bulb SizeS-8
Power Rating700mW
Wavelength Typ560nm
Luminous Intensity-
Average Bulb Life30000h
Supply Voltage30V
Current Rating-
Product Range-
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lamp Base Type
BA15s
Bulb Size
S-8
Wavelength Typ
560nm
Average Bulb Life
30000h
Current Rating
-
SVHC
No SVHC (17-Jan-2023)
LED Color
Neutral White
Power Rating
700mW
Luminous Intensity
-
Supply Voltage
30V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate