Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
100+ | $2.440 |
Price for:Each
Minimum: 500
Multiple: 500
$1,220.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCF373ES30DWW
Newark Part No.78T6857
Technical Datasheet
Lamp Base TypeFestoon
LED ColorWarm White
Bulb Size-
Power Rating660mW
Wavelength Typ590nm
Luminous Intensity-
Average Bulb Life30000h
Supply Voltage30V
Current Rating40mA
Product Range-
Product Overview
The MCF373ES30DWW is a LED Lamp with F37 base. It is used in indoor for counter and residential.
- -20 to 40°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signalling, Industrial, Commercial
Technical Specifications
Lamp Base Type
Festoon
Bulb Size
-
Wavelength Typ
590nm
Average Bulb Life
30000h
Current Rating
40mA
SVHC
No SVHC (17-Jan-2023)
LED Color
Warm White
Power Rating
660mW
Luminous Intensity
-
Supply Voltage
30V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate