2. Lighting Products
                                                                                                  3. Lamps & Tubes
                                                                                                  4. Specialty Lamps
                                                                                                  Print Page

                                                                                                  2182

                                                                                                  #2182 Wire Terminal Bulb - T-13/4 Type - 14.0V .08A

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EIKO 2182
                                                                                                  ManufacturerEIKO
                                                                                                  Manufacturer Part No2182
                                                                                                  Newark Part No.38C0353
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  825 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.699
                                                                                                  10+$0.579
                                                                                                  100+$0.524
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerEIKO
                                                                                                  Manufacturer Part No2182
                                                                                                  Newark Part No.38C0353
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Light SourceHalogen
                                                                                                  Lamp Base TypeWire Leaded
                                                                                                  Input Power-
                                                                                                  Input Voltage14V
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  Standard #:2182 Type: T-1 3/4 Voltage: 14.0V Current: 0.8A

                                                                                                  Technical Specifications

                                                                                                  Light Source

                                                                                                  Halogen

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Lamp Base Type

                                                                                                  Wire Leaded

                                                                                                  Input Voltage

                                                                                                  14V

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  Corporate Responsibility