Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $254.400 |
Price for:Each
Minimum: 1
Multiple: 1
$254.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoUSB485
Newark Part No.78M6647
Technical Datasheet
Convert FromRS485
Convert ToUSB
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The USB485 is an USB to RS-485 Converter Card allows the user to get acquainted with the unit by providing the necessary cabling to add the optional pushbutton and optical sensor. Allows the user to connect the R256 and R356 controllers to a PC via standard USB port. UART I/F supports 7/8-bit data, 1/2 stop bits and odd/even/mark/space/no parity. Data rate 300 to 250kbaud 384-byte receive buffer/128-byte transmit. Integrated 6 to 48MHz clock multiplier PLL, USB 1.1 and USB 2 compatible. Supports Microsoft Windows 98/98Se/ME/2000/XP/7 operating systems.
- Buffer for high data throughput
- Auto transmit buffer control
- Integrated power-on-reset circuit
Applications
Communications & Networking
Contents
USB485 USB to RS-485 Converter Card
Technical Specifications
Convert From
RS485
Product Range
-
Convert To
USB
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate