KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Converters / Interfaces
                                                                                                  Print Page

                                                                                                  US-757

                                                                                                  Converter, USB Type C to External RS232 Serial

                                                                                                  BRAINBOXES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRAINBOXES US-757
                                                                                                  BRAINBOXES US-757
                                                                                                  BRAINBOXES US-757
                                                                                                  BRAINBOXES US-757
                                                                                                  BRAINBOXES US-757
                                                                                                  ManufacturerBRAINBOXES
                                                                                                  Manufacturer Part NoUS-757
                                                                                                  Newark Part No.56AJ0419
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$62.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $62.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRAINBOXES
                                                                                                  ManufacturerBRAINBOXES
                                                                                                  Manufacturer Part NoUS-757
                                                                                                  Newark Part No.56AJ0419
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert FromUSB Type C
                                                                                                  Convert ToExternal RS232 Serial
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  High performance USB to serial hub that provides two RS232 serial ports. The robust housing is IP-30 rated and is designed for light industrial applications.

                                                                                                  • Supports full range of baud rates up to 921,600 including custom values
                                                                                                  • IP-30 Rated non-conducting housing
                                                                                                  • Operating temperature range; 0°C to +60°C / 32°F to +140°F
                                                                                                  • High retention USB connection requires a minimal withdrawal of 15N (equivalent to 1.5Kg force)
                                                                                                  • Plug and play operation with signed drivers
                                                                                                  • Supports Windows 8/10 and Server 2016/2019
                                                                                                  • Durable casing with integral wall mounts
                                                                                                  • Supplied with 1m USB-C cable
                                                                                                  • Dimensions (HxWxD): 96.84x101x27mm

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  USB Type C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert To

                                                                                                  External RS232 Serial

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate