KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Converters / Interfaces
                                                                                                  Print Page

                                                                                                  00685-0

                                                                                                  Computer Interface, Kvaser Leaf Light HS V2, 1 CH, CAN Bus Interface, USB-9Pin DSUB, Automotive

                                                                                                  KVASER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KVASER 00685-0
                                                                                                  KVASER 00685-0
                                                                                                  KVASER 00685-0
                                                                                                  KVASER 00685-0
                                                                                                  KVASER 00685-0
                                                                                                  ManufacturerKVASER
                                                                                                  Manufacturer Part No00685-0
                                                                                                  Newark Part No.44X5859
                                                                                                  Product RangeCAN Bus to USB 2.0
                                                                                                  Also Known As73-30130-00685-0
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  960 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$403.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $403.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KVASER
                                                                                                  ManufacturerKVASER
                                                                                                  Manufacturer Part No00685-0
                                                                                                  Newark Part No.44X5859
                                                                                                  Product RangeCAN Bus to USB 2.0
                                                                                                  Also Known As73-30130-00685-0
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Transmission Distance3m
                                                                                                  Module InterfaceUSB
                                                                                                  Data Rate1000Kbps
                                                                                                  Product RangeCAN Bus to USB 2.0
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  00685-0 is a leaf light v2 CAN module. It represents one of the easiest and lowest-cost methods of connecting a computer to a CAN bus network. With its USB 2.0 compliant connector and 9-pin D-SUB connector, the leaf light v2's sleek, ergonomically designed housing is both robust enough for everyday use and small and flexible enough to be used in space-constrained applications. Now with galvanic isolation as standard. It features local buffering and pre-processing results in high performance and a reduction of time-critical tasks for the PC.

                                                                                                  • 8000 messages per second, each timestamped with 100 microsecond accuracy
                                                                                                  • Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
                                                                                                  • High-speed CAN connection (compliant with ISO 11898-2), upto 1Mbit/s
                                                                                                  • Low current consumption (70mA) reduces power drain from your laptop
                                                                                                  • PA66 casing material, 1000kbps maximum bitrate
                                                                                                  • DSUB 9 connector, 40kbps minimum bitrate
                                                                                                  • 90mA current consumption, Linux, Win 7, Win Vista, Win 10, Win 8 operating system
                                                                                                  • Dimension is 35 x 165 x 17 mm, USB PC interface
                                                                                                  • Error frame detection, galvanic isolation, 100us timestamp resolution
                                                                                                  • Operating temperature range from -20°C to +70°C

                                                                                                  Technical Specifications

                                                                                                  Data Transmission Distance

                                                                                                  3m

                                                                                                  Data Rate

                                                                                                  1000Kbps

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Module Interface

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  CAN Bus to USB 2.0

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate