KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. E-Paper Displays
                                                                                                  Print Page

                                                                                                  EPD-303-N1002

                                                                                                  E-Paper, 3.7", 240 x 416 Pixels, Black/Red/White, NFC, 62.5mm x 110.9mm, 0 to 40°C

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH EPD-303-N1002
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoEPD-303-N1002
                                                                                                  Newark Part No.48AM9985
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$58.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $58.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoEPD-303-N1002
                                                                                                  Newark Part No.48AM9985
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Display Size3.7"
                                                                                                  Resolution240 x 416 Pixels
                                                                                                  Display AppearanceBlack / Red / White
                                                                                                  Logic Voltage-
                                                                                                  Interface TypeNear Field Communication (NFC)
                                                                                                  Display Mode-
                                                                                                  LC Type-
                                                                                                  Module Size62.5mm x 110.9mm
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Display Construction-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Display Size

                                                                                                  3.7"

                                                                                                  Display Appearance

                                                                                                  Black / Red / White

                                                                                                  Interface Type

                                                                                                  Near Field Communication (NFC)

                                                                                                  LC Type

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Display Construction

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resolution

                                                                                                  240 x 416 Pixels

                                                                                                  Logic Voltage

                                                                                                  -

                                                                                                  Display Mode

                                                                                                  -

                                                                                                  Module Size

                                                                                                  62.5mm x 110.9mm

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate