• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      BTHQ21603V-FSTF-LED WHITE WC

                      Alphanumeric LCD, 16 x 2, Black on White, 5V, Parallel, English, Japanese, Transflective

                      BATRON BTHQ21603V-FSTF-LED WHITE WC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBATRON
                      Manufacturer Part NoBTHQ21603V-FSTF-LED WHITE WC
                      Newark Part No.96K7140
                      Product RangeBTHQ21603V
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$35.740
                      5+$34.000
                      10+$32.250
                      25+$30.460
                      50+$28.540
                      144+$27.970
                      288+$27.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBATRON
                      Manufacturer Part NoBTHQ21603V-FSTF-LED WHITE WC
                      Newark Part No.96K7140
                      Product RangeBTHQ21603V
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line16 x 2
                      Display AppearanceBlack on White
                      Logic Voltage5V
                      Interface TypeParallel
                      Font SetEnglish, Japanese
                      Display ModeTransflective
                      Character Size3.15mm
                      LCD Display TypeFSTN
                      Module Size53mm x 20mm
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Display ConstructionCOB
                      Backlighting ColourWhite
                      Product RangeBTHQ21603V
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The BTHQ21603V-FSTF-LED WHITE WC is a 16x2 FSTN positive black and white Transflective Dot Matrix LCD Module with 1/16 duty, 1/5 bias driving scheme. It has a white LED05 back light.

                      • 16-pin ZIF SMD connector (CON-IL-402)
                      • 6 O'clock Direction viewing angle

                      Applications

                      Consumer Electronics

                      Technical Specifications

                      Character Count x Line

                      16 x 2

                      Logic Voltage

                      5V

                      Font Set

                      English, Japanese

                      Character Size

                      3.15mm

                      Module Size

                      53mm x 20mm

                      Operating Temperature Max

                      50°C

                      Backlighting Colour

                      White

                      SVHC

                      No SVHC (27-Jun-2024)

                      Display Appearance

                      Black on White

                      Interface Type

                      Parallel

                      Display Mode

                      Transflective

                      LCD Display Type

                      FSTN

                      Operating Temperature Min

                      0°C

                      Display Construction

                      COB

                      Product Range

                      BTHQ21603V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate