• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      MC42005A6WR-SPTLY-V2

                      Alphanumeric LCD, 20 x 4, Black on Yellow / Green, 3V, Parallel, English, Cyrillic, Transflective

                      MIDAS DISPLAYS MC42005A6WR-SPTLY-V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC42005A6WR-SPTLY-V2
                      Newark Part No.09AK5454
                      Product RangeMC42005A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$24.880
                      5+$23.740
                      10+$22.580
                      25+$21.410
                      60+$20.130
                      120+$19.750
                      270+$19.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC42005A6WR-SPTLY-V2
                      Newark Part No.09AK5454
                      Product RangeMC42005A Series
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line20 x 4
                      Display AppearanceBlack on Yellow / Green
                      Logic Voltage3V
                      Font SetEnglish, Cyrillic
                      Display ModeTransflective
                      Character Size4.75mm
                      LCD Display TypeSTN
                      Module Size98mm x 60mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourYellow / Green
                      Product RangeMC42005A Series
                      SVHCTo Be Advised

                      Product Overview

                      • Character LCD (Liquid Crystal Display) with 20 characters x 4 lines
                      • STN transflective, yellow/green LED backlight
                      • Black characters on a yellow/green background appearance
                      • Parallel interface, English/cyrillic font sets
                      • ST7066U controller, 5V driving voltage
                      • 16 SIL top left connection
                      • Operating temperature range from -20°C to +70°C
                      • Chip on board construction
                      • 98.00mm x 60.00mm x 14.00mm overall size
                      • 76.00mm x 25.20mm viewing area, 4.75mm character height

                      Technical Specifications

                      Character Count x Line

                      20 x 4

                      Logic Voltage

                      3V

                      Display Mode

                      Transflective

                      LCD Display Type

                      STN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      MC42005A Series

                      Display Appearance

                      Black on Yellow / Green

                      Font Set

                      English, Cyrillic

                      Character Size

                      4.75mm

                      Module Size

                      98mm x 60mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      Yellow / Green

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate