• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      MD21609A6W-FPTLRGB

                      Alphanumeric LCD, 16 x 2, Black on RGB, 5V, Transflective

                      MIDAS DISPLAYS MD21609A6W-FPTLRGB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMD21609A6W-FPTLRGB
                      Newark Part No.73AJ8475
                      Product RangeMD21609A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.870
                      5+$28.510
                      10+$27.110
                      25+$25.700
                      60+$24.170
                      120+$23.720
                      270+$23.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMD21609A6W-FPTLRGB
                      Newark Part No.73AJ8475
                      Product RangeMD21609A
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line16 x 2
                      Display AppearanceBlack on RGB
                      Logic Voltage5V
                      Font Set-
                      Display ModeTransflective
                      Character Size8.06mm
                      LCD Display TypeFSTN
                      Module Size122mm x 44mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourRGB
                      Product RangeMD21609A
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Character Count x Line

                      16 x 2

                      Logic Voltage

                      5V

                      Display Mode

                      Transflective

                      LCD Display Type

                      FSTN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      MD21609A

                      Display Appearance

                      Black on RGB

                      Font Set

                      -

                      Character Size

                      8.06mm

                      Module Size

                      122mm x 44mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      RGB

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate