2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LCD Displays
                                                                                                  5. Alphanumeric LCD Displays
                                                                                                  Print Page

                                                                                                  LCD-S601C71TR

                                                                                                  Alphanumeric LCD, InfoVue, 6 x 1, Black 7 Segment on Grey, 5V, Reflective

                                                                                                  LUMEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LUMEX LCD-S601C71TR
                                                                                                  ManufacturerLUMEX
                                                                                                  Manufacturer Part NoLCD-S601C71TR
                                                                                                  Newark Part No.19J7564
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  648+$4.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 3240
                                                                                                  Multiple: 324
                                                                                                  $15,811.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LUMEX
                                                                                                  ManufacturerLUMEX
                                                                                                  Manufacturer Part NoLCD-S601C71TR
                                                                                                  Newark Part No.19J7564
                                                                                                  Character Count x Line6 x 1
                                                                                                  Display AppearanceBlack 7 Segment on Grey
                                                                                                  Logic Voltage5V
                                                                                                  Interface Type-
                                                                                                  Font Set-
                                                                                                  Display ModeReflective
                                                                                                  Character Size18mm
                                                                                                  LCD Display TypeTN
                                                                                                  Module Size86.4mm x 24.1mm
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Display ConstructionGlass
                                                                                                  Backlighting ColourNo Backlight
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Character Count x Line

                                                                                                  6 x 1

                                                                                                  Logic Voltage

                                                                                                  5V

                                                                                                  Font Set

                                                                                                  -

                                                                                                  Character Size

                                                                                                  18mm

                                                                                                  Module Size

                                                                                                  86.4mm x 24.1mm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Backlighting Colour

                                                                                                  No Backlight

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Display Appearance

                                                                                                  Black 7 Segment on Grey

                                                                                                  Interface Type

                                                                                                  -

                                                                                                  Display Mode

                                                                                                  Reflective

                                                                                                  LCD Display Type

                                                                                                  TN

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Display Construction

                                                                                                  Glass

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG