Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0096A2IS-SPI
Newark Part No.15AJ6480
Product RangeMDT0096A
Technical Datasheet
165 In Stock
Need more?
127 Delivery in 1-3 Business Days(US stock)
38 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3.500 |
10+ | $3.500 |
25+ | $3.500 |
50+ | $3.500 |
100+ | $3.500 |
448+ | $3.500 |
672+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0096A2IS-SPI
Newark Part No.15AJ6480
Product RangeMDT0096A
Technical Datasheet
Display Size0.96"
Resolution80 x 160 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeSPI
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size13.3mm x 27.95mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout13 Way FFC
Product RangeMDT0096A
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDT0096A2IS-SPI is SPI interface TFT module. This display module is transmissive type colour active matrix TFT LCD (thin film transistor liquid crystal display) that uses amorphous silicon TFT as a switching device. This module is composed of a TFT LCD module, driver circuit and back light unit.
- 0.96" display size, 80 x 160 resolution
- Portrait orientation, RGB appearance
- 2.8V logic voltage
- 350cd/m² brightness
- 13.30 x 27.948 x 1.4mm module size
- Operating temperature range from -20 to 70°C
- 13 way FFC pinout, 0.7mm pitch
- Can display up to 65 colours
- ST7735S driver IC, 4-SPI interface
Technical Specifications
Display Size
0.96"
VGA Size
-
Display Appearance
RGB
Interface Type
SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
13 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
80 x 160 Pixels
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
350cd/m²
Module Size
13.3mm x 27.95mm
Operating Temperature Max
70°C
Product Range
MDT0096A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate