Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500B1IH-MIPI
Newark Part No.09AK5483
Product RangeMDT0500B Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.350 |
8+ | $52.010 |
12+ | $50.620 |
28+ | $49.920 |
52+ | $49.240 |
100+ | $46.490 |
Price for:Each
Minimum: 1
Multiple: 1
$53.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500B1IH-MIPI
Newark Part No.09AK5483
Product RangeMDT0500B Series
Technical Datasheet
Display Size5"
Resolution720 x 1280 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness1100cd/m²
Touchscreen-
Module Size68.4mm x 122.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product RangeMDT0500B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDT0500B1IH-MIPI is a MIPI interface, TFT LCD display module. It is a color active matrix thin film transistor (TFT) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This TFT LCD has a 4.99 (16:9) inch diagonally measured active display area with HD (720 horizontal by 1280 vertical pixel) resolution.
- Power supply for analog circuit range from 2.5 to 3.6V, current for driver is 44mA typ (VDD=3.3V)
- TFT normally black transmissive LCD type
- 4-Lanes MIPI TFT interface, 16:9 aspect ratio
- LED, normally white backlight type, without TP, glare surface
- Resolution is 720 x 1280, brightness is 1100cd/m²
- 40 way FFC pinout, 0.5mm pitch
- Module dimension is 68.4 × 122.7 × 4.15mm
- Operating temperature range from -20°C to +70°C
Technical Specifications
Display Size
5"
VGA Size
-
Display Appearance
RGB
Display Brightness
1100cd/m²
Module Size
68.4mm x 122.7mm
Operating Temperature Max
70°C
Product Range
MDT0500B Series
Resolution
720 x 1280 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate