Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700E3IH-LVDS
Newark Part No.84AH6485
Product RangeMDT0700E
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $145.880 |
5+ | $141.720 |
10+ | $137.540 |
40+ | $130.870 |
60+ | $124.200 |
100+ | $116.870 |
Price for:Each
Minimum: 1
Multiple: 1
$145.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700E3IH-LVDS
Newark Part No.84AH6485
Product RangeMDT0700E
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size165mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product RangeMDT0700E
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 7.0” IPS TFT (Thin Film Transistor) display
- 1024x600 resolution, LVDS interface
- LED backlight
- 500cd/m2 brightness
- All-round viewing angles
- Operating temperature range from -20°C to +70°C
- 165.00 x 100.00 x 5.70mm panel size, 154.21 x 85.92mm viewing area
- 40 way, 0.5mm pitch flat flex
- EK79001HN + EK73215BCGA driver IC
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Display Brightness
500cd/m²
Module Size
165mm x 100mm
Operating Temperature Max
70°C
Product Range
MDT0700E
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate