• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. TFT LCD Displays
                      Print Page

                      MDT1010C3IH-LVDS

                      TFT LCD, 10.1 ", 1280 x 800 Pixels, Landscape, RGB, 3.3V

                      MIDAS DISPLAYS MDT1010C3IH-LVDS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT1010C3IH-LVDS
                      Newark Part No.84AH6489
                      Product RangeMDT1010C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$196.440
                      5+$192.630
                      10+$188.630
                      40+$186.640
                      60+$184.700
                      100+$176.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $196.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT1010C3IH-LVDS
                      Newark Part No.84AH6489
                      Product RangeMDT1010C
                      Technical Datasheet

                      Data Sheet

                      Display Size10.1"
                      Resolution1280 x 800 Pixels
                      VGA Size-
                      Display OrientationLandscape
                      Display AppearanceRGB
                      Logic Voltage3.3V
                      Display Brightness500cd/m²
                      TouchscreenNo Touchscreen
                      Module Size229.46mm x 149.1mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display Pinout40 Way Connector
                      Product RangeMDT1010C
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • 10.1" IPS TFT (Thin Film Transistor) display
                      • 1280x800 resolution, LVDS interface
                      • LED backlight
                      • 500cd/m2 brightness
                      • All-round viewing angles
                      • Temperature range from -20°C to +70°C
                      • 229.46 x 149.10 x 4.50mm panel size
                      • 216.96 x 135.60mm viewing area
                      • 40 way, 0.5mm pitch
                      • EK79202 driver IC

                      Technical Specifications

                      Display Size

                      10.1"

                      VGA Size

                      -

                      Display Appearance

                      RGB

                      Display Brightness

                      500cd/m²

                      Module Size

                      229.46mm x 149.1mm

                      Operating Temperature Max

                      70°C

                      Product Range

                      MDT1010C

                      Resolution

                      1280 x 800 Pixels

                      Display Orientation

                      Landscape

                      Logic Voltage

                      3.3V

                      Touchscreen

                      No Touchscreen

                      Operating Temperature Min

                      -20°C

                      Display Pinout

                      40 Way Connector

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate