• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. TFT LCD Displays
                      Print Page

                      MDT1010D1IH-MIPI

                      TFT LCD, 10.1 ", 1024 x 600 Pixels, WVGA, Landscape, RGB, 1.8V

                      MIDAS DISPLAYS MDT1010D1IH-MIPI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT1010D1IH-MIPI
                      Newark Part No.09AK5487
                      Product RangeMDT1010D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$144.240
                      6+$139.010
                      10+$133.780
                      26+$125.400
                      50+$117.030
                      100+$115.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $144.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT1010D1IH-MIPI
                      Newark Part No.09AK5487
                      Product RangeMDT1010D Series
                      Technical Datasheet

                      Data Sheet

                      Display Size10.1"
                      Resolution1024 x 600 Pixels
                      VGA SizeWVGA
                      Display OrientationLandscape
                      Display AppearanceRGB
                      Logic Voltage1.8V
                      Display Brightness1100cd/m²
                      Touchscreen-
                      Module Size235mm x 143mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display Pinout30 Way FFC
                      Product RangeMDT1010D Series
                      SVHCTo Be Advised

                      Product Overview

                      • 10.10” TFT (Thin Film Transistor)
                      • 1024x600 resolution
                      • MIPI interface
                      • LED backlight
                      • 1100cd/m2 brightness
                      • All-round viewing angles
                      • Temperature range from -20 to +70°C
                      • 235.00 x 143.00 x 5.05mm panel size
                      • 226.00 x 128.50mm viewing area
                      • 30-way flat flexi, EK79007AD3 driver IC

                      Technical Specifications

                      Display Size

                      10.1"

                      VGA Size

                      WVGA

                      Display Appearance

                      RGB

                      Display Brightness

                      1100cd/m²

                      Module Size

                      235mm x 143mm

                      Operating Temperature Max

                      70°C

                      Product Range

                      MDT1010D Series

                      Resolution

                      1024 x 600 Pixels

                      Display Orientation

                      Landscape

                      Logic Voltage

                      1.8V

                      Touchscreen

                      -

                      Operating Temperature Min

                      -20°C

                      Display Pinout

                      30 Way FFC

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate