Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010AC-USBC
Newark Part No.26AM6528
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $248.430 |
5+ | $245.210 |
10+ | $242.090 |
25+ | $229.460 |
Price for:Each
Minimum: 1
Multiple: 1
$248.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010AC-USBC
Newark Part No.26AM6528
Technical Datasheet
Display Size10.1"
Resolution1200 x 1920 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage5V
Interface TypeUSB-C
Display Brightness280cd/m²
TouchscreenCapacitive Touch
Module Size174.37mm x 255.12mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Display Pinout-
Product Range-
Technical Specifications
Display Size
10.1"
VGA Size
-
Display Appearance
RGB
Interface Type
USB-C
Touchscreen
Capacitive Touch
Operating Temperature Min
-10°C
Display Pinout
-
SVHC
No SVHC (21-Jan-2025)
Resolution
1200 x 1920 Pixels
Display Orientation
Portrait
Logic Voltage
5V
Display Brightness
280cd/m²
Module Size
174.37mm x 255.12mm
Operating Temperature Max
50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate