Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKENTEC DISPLAY
Manufacturer Part NoK50DWN2-V1-FF
Newark Part No.48T7982
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoK50DWN2-V1-FF
Newark Part No.48T7982
Technical Datasheet
Display Size5"
Resolution800 x 480
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeSSD1963 Parallel
Display Brightness250cd/m²
TouchscreenResistive Touch
Module Size118.5mm x 77.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout60 Way FFC
Product Range-
SVHCTo Be Advised
Product Overview
The K50DWN2-V1-FF is a Graphic LCD Display Module with 5-inch 16.7M colors TFT display, white LED backlight and 4-wire resistive touch screen. It comes with internal voltage booster. It features RGB side-stripes color configuration and viewing direction of 6 o'clock.
- 800 x RGB x 480 Display format
Applications
Industrial
Technical Specifications
Display Size
5"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
SSD1963 Parallel
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
60 Way FFC
SVHC
To Be Advised
Resolution
800 x 480
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
250cd/m²
Module Size
118.5mm x 77.6mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate